846-074-555-201

Heilind Number:EDA846-074-555-201
Manufacturer:EDAC
Manufacturer Number:846-074-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-555-201

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double row configuration and 74 positions, they offer ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, guarantees reliable transmission of up to 3 A of power. Featuring a standard pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless board-to-board connections. Their straight mount orientation and operating temperature range of -40 to 105 °C make them suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality connectors.