846-074-555-203

Heilind Number:EDA846-074-555-203
Manufacturer:EDAC
Manufacturer Number:846-074-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-555-203

Detailed Description

Enhance your PCB connections with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue and boasting a robust housing made of UL 94V-0 Diallyl Phthalate, these connectors offer both durability and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure seamless connectivity for up to 74 positions. The straight mount orientation and efficient row spacing of .2 inches make them easy to integrate into your systems. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any project requiring secure board-to-board connections. Elevate your PCB assembly with this essential component.