846-074-555-212

Heilind Number:EDA846-074-555-212
Manufacturer:EDAC
Manufacturer Number:846-074-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With a double-row configuration and 74 positions, they offer ample connectivity options for your electronic components. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance in both extreme cold and hot conditions. Upgrade your system with these high-quality connectors for seamless board-to-board connections.