846-074-555-804

Heilind Number:EDA846-074-555-804
Manufacturer:EDAC
Manufacturer Number:846-074-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-555-804

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double row configuration and a generous 74 positions, they offer ample room for seamless connection. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. Whether you're working in extreme heat or cold, rest assured that these connectors can handle it, with an operating temperature range of -40 to 105 °C. Ideal for a wide range of applications, from industrial machinery to telecommunications equipment, our High Temp Card Edge Connectors are the perfect choice for your connectivity needs. Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double row configuration and a generous 74 positions, they offer ample room for seamless connection. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. Whether you're working in extreme heat or cold, rest assured that these connectors can handle it, with an operating temperature range of -40 to 105 °C. Ideal for a wide range of applications, from industrial machinery to telecommunications equipment, our High Temp Card Edge Connectors are the perfect choice for your connectivity needs.