846-074-555-808

Heilind Number:EDA846-074-555-808
Manufacturer:EDAC
Manufacturer Number:846-074-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-555-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors boast a 3 A amperage capacity and feature a sturdy housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient board-to-board connections. Offering a total of 74 positions and a straight mount orientation, they are perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors ensure reliable performance even in harsh environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.