846-074-555-812

Heilind Number:EDA846-074-555-812
Manufacturer:EDAC
Manufacturer Number:846-074-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-555-812

Detailed Description

Enhance connectivity in high-temperature environments with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these green-hued connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a double-row configuration and a pitch of .125 inches, they offer seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in their straight mount orientation and 74 positions to deliver secure and efficient board-to-board connections, meeting the highest standards of quality and performance. Upgrade your connectivity solutions with these essential components.