846-074-556-201

Heilind Number:EDA846-074-556-201
Manufacturer:EDAC
Manufacturer Number:846-074-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-556-201

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 rated Diallyl Phthalate in a striking green color. With a double-row configuration and 74 positions, they offer ample connectivity options for your application. The contact material, a robust Copper Alloy, ensures reliable signal transmission. Operating seamlessly in a temperature range of -40 to 105°C, these connectors are perfect for industrial and high-temperature settings. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on your board. Trust in their quality and precision for seamless board-to-board connections.