846-074-556-202

Heilind Number:EDA846-074-556-202
Manufacturer:EDAC
Manufacturer Number:846-074-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-556-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a rugged UL 94V-0 Diallyl Phthalate housing that can withstand high temperatures, making them ideal for demanding industrial applications. With two rows of Copper Alloy contacts, each positioned at a pitch of .125 inches and spaced .2 inches apart, they ensure secure and reliable connections. The straight-mount orientation of these connectors allows for easy installation, while their wide operating temperature range of -40 to 105 °C guarantees exceptional functionality in harsh environments. With a total of 74 positions available, these connectors offer unparalleled versatility for your board-to-board PCB connectivity needs. Upgrade your system with these high-performance connectors and experience seamless data transfer and power distribution.