846-074-556-203

Heilind Number:EDA846-074-556-203
Manufacturer:EDAC
Manufacturer Number:846-074-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-556-203

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a dual-row configuration and a total of 74 positions, they ensure seamless connectivity in your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees reliable and low-resistance transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're working on a new project or upgrading existing systems, our Card Edge Connectors provide the perfect solution for your connectivity needs.