846-074-556-204

Heilind Number:EDA846-074-556-204
Manufacturer:EDAC
Manufacturer Number:846-074-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-556-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 3A amperage capacity, they offer reliable power transmission for your electronic devices. The copper alloy contact material guarantees efficient signal conductivity, while the double-row layout with 74 positions allows for seamless board-to-board connections. Operating flawlessly at temperatures ranging from -40°C to 105°C, they are perfect for a wide range of industrial applications. Choose our Card Edge Connectors for a high-quality, dependable solution to your PCB connectivity needs.