846-074-556-207

Heilind Number:EDA846-074-556-207
Manufacturer:EDAC
Manufacturer Number:846-074-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-556-207

Detailed Description

Discover our high temperature card edge connectors, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Featuring a double row configuration, they offer a total of 74 positions with a pitch of .125 inches, perfect for high-density applications. The contact material, crafted from copper alloy, guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial uses. With a straight mount orientation, they provide easy installation onto circuit boards. Upgrade your connectivity solutions with these robust and efficient card edge connectors.