846-074-556-208

Heilind Number:EDA846-074-556-208
Manufacturer:EDAC
Manufacturer Number:846-074-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-556-208

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, they ensure reliable power transmission. The two-row configuration with a pitch of .125 in and row spacing of .2 in offers efficient signal routing, accommodating a total of 74 positions. Crafted from Copper Alloy, the contacts guarantee secure and low-resistance connections. Engineered for versatility, the mount orientation is straight, facilitating easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for various electronic applications. Trust in their performance for seamless board-to-board connectivity.