846-074-556-212

Heilind Number:EDA846-074-556-212
Manufacturer:EDAC
Manufacturer Number:846-074-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-556-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Engineered for durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme environments. With a 3A amperage capacity and dual rows of 74 positions, they offer ample power and signal transmission capabilities. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration into your board layout. Designed for straight mounting orientation, these connectors are perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance in any setting. Upgrade your PCB design with these essential components.