846-074-556-803

Heilind Number:EDA846-074-556-803
Manufacturer:EDAC
Manufacturer Number:846-074-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-556-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, they can withstand operating temperatures ranging from -40 to 105 °C. With a 3 A amperage rating and UL 94V-0 Diallyl Phthalate housing material, these connectors ensure reliable performance in various applications. Featuring two rows of 74 copper alloy contacts, with a .125-inch pitch and .2-inch row spacing, they offer seamless connectivity for your PCB projects. Choose the straight mount orientation for easy installation. Perfect for demanding environments, these connectors are a crucial component for your electronic designs.