846-074-556-804

Heilind Number:EDA846-074-556-804
Manufacturer:EDAC
Manufacturer Number:846-074-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-556-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in even the most demanding environments. With a dual-row configuration and a total of 74 positions, they offer ample connectivity options for your circuitry. Crafted with precision from Copper Alloy, these connectors guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect fit for industrial and high-heat applications. Elevate your PCB assembly with these green-colored connectors, a must-have in any engineer's toolkit.