846-074-556-807

Heilind Number:EDA846-074-556-807
Manufacturer:EDAC
Manufacturer Number:846-074-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-556-807

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for precision and reliability, these connectors are essential for your PCB assembly needs. With a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, they ensure durability and efficient transmission. Featuring two rows with a pitch of .125 inches and row spacing of .2 inches, they offer secure attachment for up to 74 positions. The straight mount orientation allows for easy installation on your board, while the wide operating temperature range of -40 to 105°C guarantees performance under various conditions. Ideal for applications requiring high amperage, these connectors are a crucial component in the seamless operation of your electronic devices. Trust in their quality and make your connections with confidence.