846-074-556-808

Heilind Number:EDA846-074-556-808
Manufacturer:EDAC
Manufacturer Number:846-074-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-556-808

Detailed Description

Experience premium connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a dual-row configuration and a total of 74 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Whether you require straight or right-angle mounting, these connectors provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.