846-074-558-201

Heilind Number:EDA846-074-558-201
Manufacturer:EDAC
Manufacturer Number:846-074-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With a 2-row configuration and a total of 74 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees secure and efficient data transmission, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial settings. Choose straight mount orientation for easy installation and trust in our connectors to deliver consistent performance. Elevate your PCB design with these essential components.