846-074-558-202

Heilind Number:EDA846-074-558-202
Manufacturer:EDAC
Manufacturer Number:846-074-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-558-202

Detailed Description

Enhance your PCB connections with our high-temperature Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With two rows and a total of 74 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Ideal for right-angle mounting, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them perfect for industrial and commercial use. Elevate your connectivity game with these high-quality connectors.