846-074-558-203

Heilind Number:EDA846-074-558-203
Manufacturer:EDAC
Manufacturer Number:846-074-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-558-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating, they ensure reliable power transmission. Supporting two rows of contacts, each crafted from Copper Alloy, they offer seamless integration with a pitch of .125 inches and row spacing of .2 inches. With a total of 74 positions, they provide ample connectivity options. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various conditions. Perfect for demanding applications, these connectors are a crucial component in ensuring seamless data transfer on PCBs. Explore our wide range of connectors to find the perfect fit for your project.