846-074-558-204

Heilind Number:EDA846-074-558-204
Manufacturer:EDAC
Manufacturer Number:846-074-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-558-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless board-to-board connections. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure superior performance even in high-temperature environments. Featuring two rows of 74 positions each, they offer ample connectivity options at a pitch of .125 inches. The copper alloy contacts guarantee reliable power transmission at up to 3A, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for demanding electronic applications. Upgrade your setup with this essential component, ensuring efficient and durable connections for your PCB assemblies.