846-074-558-207

Heilind Number:EDA846-074-558-207
Manufacturer:EDAC
Manufacturer Number:846-074-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-558-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and professional touch to your electronic projects. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, they ensure reliable and secure connections. The two rows of 74 positions, with a pitch of .125 inches and row spacing of .2 inches, provide ample room for versatile PCB layouts. Their right-angle mount orientation adds flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance even in extreme conditions. Elevate your connectivity game with these essential components.