846-074-558-212

Heilind Number:EDA846-074-558-212
Manufacturer:EDAC
Manufacturer Number:846-074-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-558-212

Detailed Description

Enhance connectivity in high-temperature environments with our high-temp card edge connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transmission. Boasting two rows and 74 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Suitable for right-angle mounting, these connectors are ideal for board-to-board PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee performance in even the most demanding conditions. Elevate your connectivity solutions with these essential components.