846-074-558-802

Heilind Number:EDA846-074-558-802
Manufacturer:EDAC
Manufacturer Number:846-074-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-558-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficient power transfer, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and visibility in your application. With a dual-row configuration and a total of 74 positions, they provide ample connectivity options for your circuit board. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Perfect for board-to-board connections, they offer a secure right-angle mount orientation, facilitating easy installation and maintenance. Trust in our connectors to meet your high-performance standards and elevate the efficiency of your electronic systems.