846-074-558-803

Heilind Number:EDA846-074-558-803
Manufacturer:EDAC
Manufacturer Number:846-074-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-558-803

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a sleek, vibrant green hue. Designed for high performance, these connectors boast a 3 A amperage, perfect for demanding applications. With a sturdy UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they guarantee durability and reliability. Featuring two rows of 74 positions each, with a .125-inch pitch and .2-inch row spacing, they ensure seamless connectivity. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes them suitable for various environments. Elevate your PCB assembly with these premium connectors.