846-074-558-804

Heilind Number:EDA846-074-558-804
Manufacturer:EDAC
Manufacturer Number:846-074-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-558-804

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a double-row configuration and 74 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation accommodates various PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for high-temperature environments. Upgrade your setup with these green connectors and experience efficient and secure board-to-board connections.