846-074-558-807

Heilind Number:EDA846-074-558-807
Manufacturer:EDAC
Manufacturer Number:846-074-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-558-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green color and conform to the UL 94V-0 Diallyl Phthalate housing material standard. With a 3 A amperage capacity, they ensure reliable power transmission. The double-row configuration offers ample connectivity, with 74 positions available. Made of robust copper alloy, the contacts guarantee secure data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of industrial applications, offering both vertical and right-angle mounting options. Elevate your PCB assembly with these high-performance connectors.