846-074-558-812

Heilind Number:EDA846-074-558-812
Manufacturer:EDAC
Manufacturer Number:846-074-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-558-812

Detailed Description

Discover our high-temp card edge connectors, essential for seamless PCB connectivity in demanding environments. Designed in a vibrant green hue, these connectors boast a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees exceptional durability. With two rows and 74 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material, along with a pitch of .125 inches and row spacing of .2 inches, ensures efficient signal transmission. Featuring a right-angle mount orientation, they are versatile for various PCB configurations. Operable within a wide temperature range of -40 to 105 °C, these connectors are ideal for industrial applications where performance and longevity are paramount. Explore our range of connectors, including board-to-board PCB connectors, to cater to your connectivity needs seamlessly.