846-074-559-201

Heilind Number:EDA846-074-559-201
Manufacturer:EDAC
Manufacturer Number:846-074-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-559-201

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. Offering 74 positions across 2 rows at a pitch of 0.125 inches and row spacing of 0.2 inches, they facilitate seamless board-to-board connections. The right-angle mount orientation adds versatility to installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications requiring robust performance.