846-074-559-207

Heilind Number:EDA846-074-559-207
Manufacturer:EDAC
Manufacturer Number:846-074-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-559-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission across their two rows of 74 positions. Crafted from high-quality Copper Alloy, the contacts guarantee secure and efficient connections. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your electronics projects. Explore our range of connectors in the PCB Connectors category and experience seamless Board To Board connectivity.