846-074-559-212

Heilind Number:EDA846-074-559-212
Manufacturer:EDAC
Manufacturer Number:846-074-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-559-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a dual-row configuration and 74 positions, they offer ample connectivity options for your PCB setup. The Copper Alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide seamless integration. Perfect for right angle mounting, they boast an operating temperature range of -40 to 105°C, making them ideal for various industrial applications. Upgrade your connectivity solutions with these high-performing connectors.