846-074-559-804

Heilind Number:EDA846-074-559-804
Manufacturer:EDAC
Manufacturer Number:846-074-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-559-804

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Crafted with precision and durability in mind, these connectors are designed to ensure reliable performance even in extreme operating conditions. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they not only stand out visually but also offer superior protection against heat. With a dual-row configuration and a total of 74 positions, they provide ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation facilitates easy installation. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration and efficient signal transmission. Operating flawlessly within a wide temperature range of -40 to 105°C, they are ideal for various industrial applications. Trust in our Card Edge Connectors to meet your connectivity needs with unparalleled performance and durability.