846-074-559-808

Heilind Number:EDA846-074-559-808
Manufacturer:EDAC
Manufacturer Number:846-074-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-559-808

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 74 positions, they offer ample connectivity options for your application. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Designed for right-angle mounting, they are versatile and easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial and electronic projects. Shop now and experience seamless connectivity like never before.