846-074-559-812

Heilind Number:EDA846-074-559-812
Manufacturer:EDAC
Manufacturer Number:846-074-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-559-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable signal transmission in any application. Boasting 74 positions and right-angle mount orientation, they provide seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Upgrade your setup with these top-of-the-line connectors and experience efficiency and reliability like never before.