846-074-560-201

Heilind Number:EDA846-074-560-201
Manufacturer:EDAC
Manufacturer Number:846-074-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-560-201

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at a peak amperage of 3A. With two rows of 74 positions, they offer ample connectivity options for your circuit board. The .125" pitch and .2" row spacing allow for precise alignment, while the right-angle mount orientation enables flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications where performance and durability are key. Upgrade your PCB setup today with these high-quality connectors.