846-074-560-212

Heilind Number:EDA846-074-560-212
Manufacturer:EDAC
Manufacturer Number:846-074-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-560-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of precision-engineered Copper Alloy contacts spaced at .125 inches and .2 inches apart, they offer seamless board-to-board connection with a total of 74 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in their straight mount orientation for easy installation and reliable performance, making them a must-have in any PCB assembly setup. Elevate your connectivity game with these high-quality connectors, an essential component in any electronic system.