846-074-560-802

Heilind Number:EDA846-074-560-802
Manufacturer:EDAC
Manufacturer Number:846-074-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-560-802

Detailed Description

Upgrade your system with our High Temp Card Edge Connectors in a vibrant green hue. With a durable housing material made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, these connectors ensure reliable performance. Featuring two rows and a total of 74 positions, they offer ample connectivity for your PCB boards. The straight mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees durability in harsh environments. Elevate your connectivity solutions with these essential components.