846-074-560-803

Heilind Number:EDA846-074-560-803
Manufacturer:EDAC
Manufacturer Number:846-074-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-560-803

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for top performance in demanding environments. These connectors, featuring a vibrant green hue, boast a 3A amperage capacity and are constructed with UL 94V-0 Diallyl Phthalate for optimal durability. With two rows of copper alloy contacts, each positioned at .125-inch pitch and .2-inch row spacing, they offer seamless interconnection across 74 positions. Engineered for straight mount orientation, they ensure a secure fit for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for your connectivity needs. Perfect for various industries, including automotive, industrial, and telecommunications. Trust in our connectors for efficient and robust board-to-board PCB connections.