846-074-560-804

Heilind Number:EDA846-074-560-804
Manufacturer:EDAC
Manufacturer Number:846-074-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-560-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green color and a robust housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, they ensure reliable conductivity, while the dual rows with a total of 74 positions provide ample connectivity options. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability is paramount. Upgrade your setup with these high-quality connectors and experience enhanced performance and longevity in your projects.