846-074-560-808

Heilind Number:EDA846-074-560-808
Manufacturer:EDAC
Manufacturer Number:846-074-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-560-808

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors in vibrant green. Engineered for reliable performance in demanding environments, these connectors feature a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal conductivity. With two rows of 74 positions each, they offer ample capacity for your connection needs. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for high-performance electronics applications. Elevate your PCB connectivity with these industry-leading components.