846-076-500-212

Heilind Number:EDA846-076-500-212
Manufacturer:EDAC
Manufacturer Number:846-076-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-500-212

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for durable and reliable performance in demanding environments. With a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, these connectors ensure both functionality and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide seamless connectivity for your PCB applications. With a total of 76 positions, these connectors offer ample room for your connection needs. Suitable for straight mounting orientation, they are easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for high-temperature environments. Trust in our Card Edge Connectors for efficient and robust board-to-board connections in your projects.