846-076-500-807

Heilind Number:EDA846-076-500-807
Manufacturer:EDAC
Manufacturer Number:846-076-500-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-500-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage and feature UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With two rows and 76 positions, they offer ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .125-inch pitch and .2-inch row spacing facilitate seamless integration into your board-to-board setups. Operating flawlessly in temperature ranges from -40 to 105°C, these connectors are a dependable choice for a wide range of applications. Upgrade your connectivity solutions today.