846-076-520-201

Heilind Number:EDA846-076-520-201
Manufacturer:EDAC
Manufacturer Number:846-076-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-520-201

Detailed Description

Elevating connectivity in high-temperature environments, these green Card Edge Connectors are engineered for reliable performance. With a robust housing material of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, they ensure durability and stability in operation. Featuring a double-row design with 76 positions, they offer ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable solution for demanding industrial settings. Perfect for linking boards and enabling seamless data transfer, they are a vital component in your connectivity arsenal.