846-076-520-202

Heilind Number:EDA846-076-520-202
Manufacturer:EDAC
Manufacturer Number:846-076-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-520-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer reliable connectivity across 76 positions. With a straight mount orientation and an operating temperature range from -40 to 105°C, these connectors are ideal for demanding applications. Explore our full range of products for seamless board-to-board connections.