846-076-520-204

Heilind Number:EDA846-076-520-204
Manufacturer:EDAC
Manufacturer Number:846-076-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-520-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for ultimate durability. With two rows and a total of 76 positions, they offer seamless board-to-board integration. The Copper Alloy contact material ensures reliable conductivity, even in harsh environments. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide precise and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your PCB connectivity with these high-performance Card Edge Connectors.