846-076-520-212

Heilind Number:EDA846-076-520-212
Manufacturer:EDAC
Manufacturer Number:846-076-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-520-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also durable, with a UL 94V-0 Diallyl Phthalate housing ensuring reliable performance even in extreme conditions. With a double-row design and 76 positions, they offer ample connectivity for your PCB setups. Crafted from sturdy Copper Alloy, these connectors guarantee stable contact and conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation further streamlines the process. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for high-performance electronic applications. Elevate your connectivity game with these essential components.