846-076-520-802

Heilind Number:EDA846-076-520-802
Manufacturer:EDAC
Manufacturer Number:846-076-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-520-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of contacts made from high-quality Copper Alloy, they offer secure and efficient connectivity. The .125-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB, with 76 positions available for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB connections with these top-of-the-line Card Edge Connectors.