846-076-520-804

Heilind Number:EDA846-076-520-804
Manufacturer:EDAC
Manufacturer Number:846-076-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-520-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in challenging environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double row configuration and a total of 76 positions, they provide ample connectivity options. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable signal transmission. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Elevate your PCB connectivity with our high-quality Card Edge Connectors.