846-076-520-807

Heilind Number:EDA846-076-520-807
Manufacturer:EDAC
Manufacturer Number:846-076-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-520-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a total of 76 positions spread across two rows, ensuring efficient signal transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they offer both durability and conductivity. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, these connectors are built to withstand extreme conditions, making them an essential component for your electronic projects. Elevate your connectivity game with our high-quality Card Edge Connectors.