846-076-520-812

Heilind Number:EDA846-076-520-812
Manufacturer:EDAC
Manufacturer Number:846-076-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-076-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-076-520-812

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our innovative High Temp Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in extreme conditions. With a double row layout and a total of 76 positions, they offer ample connectivity for your PCB assemblies. The copper alloy contacts provide efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications where ruggedness is paramount. Trust in our green-colored Card Edge Connectors to deliver unmatched quality and durability to your electronic systems.